Murata Type 1SJ Modem Evaluation Kit

Murata Type 1SJ Modem Evaluation Kit is a complete reference hardware and software development kit for the Murata Type 1SJ Integrated LoRaWAN® Modem. This kit comes preloaded with modem firmware, allowing fast time-to-market module evaluation. The evaluation board supports open MCU software design and offers an easy host MCU interface. It offers AT-Command over UART for ease of use and is FCC/IC and ETSI EN300220 compliant. Designers can use the onboard sensor or attach a sensor through the Arduino connector, while an SMA connector provides RF-conducted test capability. A AAA battery connector is available, and the AAA battery operation allows distance range testing.

Features

  • AT-Command over UART for ease of use
  • ST-Link available to reprogram the module
  • Supports open MCU software design
  • Arduino connector available
  • SMA connector or U.FL connector option
  • FCC/IC and ETSI EN300220 compliant
  • LoRaWAN certified in US band
  • AAA battery connector available
  • AAA battery operation allows distance range test
  • RF conducted test capability with an SMA connector
  • Use the onboard sensor or attach a sensor through Arduino connector
  • Easy host MCU interface

Specifications

  • EU868, US915, and AS923 band support frequency
  • 3.3V voltage input
  • 95mm x 65mm dimensions
  • -40°C to +85°C operating temperature range
Published: 2020-09-11 | Updated: 2024-08-14