Murata Electronics Type 2AB UWB+BLE Combo Ultra-Wideband Module
Murata Electronics Type 2AB UWB+BLE Combo Ultra-Wideband Module features UWB (channels 5 and 9) and BLE 5.2 RF technology and low current consumption in an ultra-small 10.5mm x 83mm x 1.44mm package. The high-quality, low-power modules provide an embedded reference clock and integrated 3-axis sensor permitting a battery life of 10+ years. The Murata Electronics Type 2AB UWB+BLE Combo Wi-Fi Module is ideally suited for small, battery-operated IoT devices and applications.Features
- Small, highly integrated UWB module
- 75% less square area than a CoB solution
- Frequency, Tx power, and Antenna delay are calibrated for each device
- Hostless module, integrated Nordic IC/nRF52840, with a BLE function for waking up UWB and updating FW
- USB, UART, SPI, and I2C interfaces
- UWB Ch 5 and 9 + BLE 5.2 RF technology
- ARM Cortex-M4 CPU core
- Qorvo QM33120W IC
- Integrated 3-axis sensor for saving battery life
- Embedded reference clock
- Supports multi-antenna design and evaluation
- Easily powered by a CR2032 battery
- Low current consumption
- RoHS compliant
Applications
- Smart home sensors and controllers
- Industrial IoT sensors and controllers
- Handheld wireless systems
- Battery-powered devices
- Connected tracking devices
- Condition monitoring
Specifications
- 1MB Flash
- 256KB RAM
- Supply voltage ranges
- 2.5V to 3.6V for VDD1, VDD2, and VDDMCU
- 4.35V to 5.5V for VUSB
- -40°C to +85°C operating temperature range
- 10+ years of battery life
- Target accuracy
- ±9cm ranging
- ±5° PDoA
- ±2.5° AoA
- 10.5mm x 8.3mm x 1.4mm maximum dimensions
- Resin molded package
Block Diagram
Related Development Tools
Videos
Published: 2022-10-18
| Updated: 2025-07-10