Murata Power Solutions UWQ-12/17-Q48 Wide Input Isolated DC/DC Converters
Murata Power Solutions UWQ-12/17-Q48 Wide Input Isolated DC/DC Converters provide an output current up to 17A in a quarter-brick package. The DOSA-compliant devices offer fixed DC outputs up to 204W (12V at 17A) and a wide input range of 18VDC to 75VDC (48V nominal). Protection features include input under-voltage lockout and overtemperature shutdown, overcurrent protection, short-circuit protection, and output OVP. The series is ideal for datacom and telecom systems.Features
- Fixed DC outputs, 12V at 17A
- Industry-standard quarter-brick 2.3" x 1.45" x 0.46" open frame package
- Wide input voltage range of 18VDC to 75VDC with 2250V basic isolation
- DOSA-compatible pinouts and form factor
- High-efficiency synchronous rectifier topology
- RoHS compliant
- Remote ON/OFF enable control
- Stable no-load operation
- Monotonic startup into pre-bias output condition
- Certified to UL/EN 60950-1, CSA-C22.2 No. 60950-1, 2nd edition safety approvals
- Extensive self-protection, OVP, input undervoltage, current limiting, and thermal shutdown
Applications
- Embedded systems, datacom and telecom installations, and wireless base stations
- Disk farms, data centers, and cellular repeater sites
- Remote sensor systems and dedicated controllers
- Instrumentation systems, R&D platforms, and automated test fixtures
- Data concentrators, voice forwarding, and speech processing systems
Connection Diagram
Published: 2012-06-12
| Updated: 2025-07-25