Murrplastik KDT/ZE+ Cable Entry Grommets

Murrplastik KDT/ZE+ Cable Entry Grommets are designed for pre-assembled cables and are compatible with the KDL/E+ cable entry system. These grommets can be retrofitted around existing cables, providing a practical solution when connectors or cable assemblies are already installed. The KDT/ZE+ design offers quick and flexible cable installation while maintaining reliable sealing and cable retention. For increased strain relief, simply add cable ties to help secure cable assemblies. Murrplastik KDT/ZE+ Cable Entry Grommets are approved for railway technology (except for special grommets), combining fire performance with UV resistance and RoHS compliance. The thermoplastic elastomer (TPE) construction offers IP65 protection and a thermal stability range of -40°C to +100°C.

The KDT/ZE+ series is available in multiple sizes to fit various cable diameters within the KDL/E+ cable entry system. The retrofit-friendly design is ideal for transportation, industrial automation, and equipment where pre-assembled cables need to be introduced through an enclosure.

Features

  • Designed for pre-assembled cables
  • Retrofits around cables without requiring cable disconnection
  • For use with KDL/E+ cable entry systems
  • Quick and flexible cable installation
  • Improved strain relief possible with simple cable ties
  • TPE construction

Applications

  • Railway and transportation equipment
  • Industrial automation
  • Control cabinets and electrical equipment
  • Machines and equipment with pre-assembled cables
  • Retrofits and maintenance
  • Applications requiring high packing density

Specifications

  • IP65 protection
  • UL 94V-0 fire classification for standard grommets
  • EN 45545-2 fire performance: R22/R23 HL3
  • UV resistant
  • Railway technology approval, except special grommets
  • -40°C to +100°C operating temperature range
  • RoHS compliant

Application Example

Infographic - Murrplastik KDT/ZE+ Cable Entry Grommets
Published: 2026-10-20 | Updated: 2026-10-26