NEUTRIK NP2XX-Silent Professional Phone Plugs

NEUTRIK NP2XX-Silent Professional Phone Plugs are two-pole 1/4" (6.35mm) plugs with an integrated silent switch based on REED technology. These silentPLUGs automatically mute an instrument cable to avoid pops and squeals when changing the instrument under load. The NP2XX-Silent plugs feature >1,000 mating cycles, 0.2kVDC dielectric strength, >2GΩ insulation resistance, <50V rated voltage, and 1mm2 (18AWG) wire size. These plugs operate from -20°C to 65°C temperature range and comply with IEC 60603-11 / EIA RS-453 and IEC 68-2-20 standards.

Features

  • Polyacetal (POM) strain relief
  • 1mm2 (18AWG) wire size
  • Hermetically sealed switching contacts
  • Rubberized surfaces for impressive haptic experience
  • Avoid pops and squeals

Specifications

  • >1,000 mating cycles
  • 0.2kVDC dielectric strength
  • >2GΩ insulation resistance
  • <50V rated voltage

Videos

Published: 2023-04-03 | Updated: 2025-01-29