New Age Enclosures Industrial Utility Case
New Age Enclosures Industrial Utility Cases offer multiple options. Available in black or gray ASA, these cases are available with or without a battery compartment and features a base designed for pole or wall mounting. An optional O-ring kit makes the cases NEMA 6 compliant for outdoor use. The battery compartment will hold one 9V, two AA, two AAA, or a lithium rechargeable pack of similar size.
Features
- Water-resistant
- Black or gray
- Optional battery compartment
View Results ( 13 ) Page
| Part Number | Datasheet | Description | Color | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|
| S3L-452715-SW | ![]() |
Miniature Cases – Industrial Industrial Utility SW 4.5 x 2.7 x 1.5 inch - Black | Black | 115 mm | 70.9 mm | 36.3 mm | S-452715 |
| S3L-452715-BS | ![]() |
Miniature Cases – Industrial Industrial Utility BS 4.5 x 2.7 x 1.5 inch - Black | Black | 115 mm | 70.9 mm | 36.3 mm | S-452715 |
| S3L-272013 | ![]() |
Miniature Cases – Industrial Small Outdoor Utility 4.5 x 2.7 x 1.5 inch - Black | Black | 2.81 in | 2.7 in | 1.3 in | S-272013 |
| S3L-353113 | ![]() |
Miniature Cases – Industrial 2 AA Outdoor Node ASA 3.5 x 3.1 x 1.3 inch - Black | Black | 3.5 in | 3.1 in | 1.3 in | S-353113 |
| S3L-373717 | ![]() |
Miniature Cases – Industrial Outdoor Node 3.7 x 3.7 x 1.7 inch - Black | Black | 121 mm | 96 mm | 43.2 mm | S-373717 |
| S3L-473618 | ![]() |
Miniature Cases – Industrial Rugged Utility 4.7 x 3.6 x 1.8 inch - Black | S-473618 | ||||
| S3L-623719 | ![]() |
Miniature Cases – Industrial Large Rugged Utility 6.2 x 3.7 x 1.9 inch - Black | S-623719 | ||||
| S3L-542713 | ![]() |
Miniature Cases – Industrial Water Resistant Utility 5.4 x 2.7 x 1.3 inch - Black | Black | 140 mm | 140 mm | 33 mm | S-542713 |
| S3L-303013 | ![]() |
Miniature Cases – Industrial 3 Inch Round Outdoor - Black | Black | 1.28 in | S-303013 | ||
| S3L-444414 | ![]() |
Miniature Cases – Industrial Large Outdoor Node 4.4 x 4.4 x 1.4 inch - Black | S-444414 |
Published: 2012-01-26
| Updated: 2026-09-04