New Energy NEHS-ERP Custom Heat Sinks
New Energy NEHS-ERP Custom Heat Sinks are industry-leading high-powered thermal solutions for TWM, TWC, SWM, SWC, and AWM light modules. These heat sinks are manufactured from high-thermal-conductivity aluminum alloy and feature a durable black anodized finish. The NEHS-ERP heat sinks feature a 3mm base thickness and horizontal M3-0.5 mounting holes at 180° and 120°. These heat sinks offer custom sizing and wire-clearance options. The NEHS-ERP heat sinks are ideal for ERP light modules.
Features
- NEHS-ERP heat sinks feature custom sizing and wire clearances for use with all ERP light modules
- Black anodized finish
- High-thermal-conductivity aluminum alloy
- 3mm base thickness
- Horizontal M3-0.5 mounting holes at 180° and 120°
- Additional custom shapes and thermal solutions available
Published: 2026-10-16
| Updated: 2026-10-26