Newhaven Display OLED Display Modules
Newhaven Display OLED Display Modules deliver exceptional contrast, wide viewing angles, and fast response times in compact, power-efficient modules. These display modules are available in character and graphic formats. The OLED displays are ideal for applications where readability, space savings, or low power consumption are critical. The OLED technology eliminates the need for backlighting, enabling thinner profiles and superior visibility even in low-light environments, while maintaining long product lifecycles for industrial and embedded designs. The OLED display modules offer high contrast and sharp image clarity. Interface options include SPI, I2C, and parallel. Typical applications include portable and handheld devices, embedded systems and IoT products, medical and laboratory equipment, and appliance interfaces.
Features
- Character and graphic OLED options
- High contrast and sharp image clarity
- Wide viewing angles with consistent brightness
- No backlight required for display operation
- Compact mechanical footprints
- Interface options:
- SPI
- I2C
- Parallel
- Excellent readability in low-light and dark environments
- Low power consumption for battery-powered designs
- Fast response times and crisp visual output
- Compact designs for space-constrained applications
- Designed for reliable supply and long-term availability
Applications
- Portable and handheld devices
- Embedded systems and IoT products
- Medical and laboratory equipment
- Test and measurement instruments
- Consumer and appliance interfaces
OLED Structure
The OLED displays feature a layer of organic material between two conductors, an anode and a cathode. These conductors are placed between a seal (glass top plate) and a substrate (glass bottom plate). When an electric current is applied to the conductors, the organic materials produce a bright electroluminescent light visible through the outermost layer of glass.
How OLEDs Emit Light
1. Electrical current flows from the Cathode to the Anode through the organic layers, giving electrons to the emissive layer and removing electrons from the conductive layer.
2. Removing electrons from the conductive layer leaves holes that need to be filled with electrons in the emissive layer.
3. The holes jump to the emissive layer and recombine with the electrons. As the electrons drop into the holes, they release their extra energy as light.
How OLEDs Create Pixels
The anodes and the cathodes are arranged perpendicular to each other and that's how pixels are created. The electric current applied to the selected strips of anodes and cathodes determines which pixels get turned on and which pixels remain off. The brightness of each pixel is proportional to the amount of applied current.