NexCOBOT TP-100-2 Teach Pendant

NexCOBOT TP-100-2 Teach Pendant is a handheld device designed to control robot movements and run robot programs. This device features a 10.1” WXGA resolution panel, ergonomic housing with safety elements, and multi-touch Projected Capacitive (PCAP) touchscreen technology. The TP-100-2 teach pendant incorporates the multi-touch PCAP touchscreen technology to reduce the number of buttons and streamline the operation of the industrial robots. This device offers full IP65 protection, a 3-position enabling switch, and an E-stop button. The TP-100-2 teach pendant includes multiple safety elements, including an emergency stop button, latching contact function, reset by rotating, and a 3-position enabling switch. This device operates within the 0°C to 50°C temperature range.

Features

  • 10.1” WXGA 1280 x 800 resolution LED panel
  • 5 points projected capacitive touch with Full IP65 protection
  • 3-Position enabling switch and E-stop button
  • EMC (IEC61000-6-2 and IEC61000-6-4)
  • System frame Ground Protection (GPE) design

Specifications

  • 400cd/m2 LCD panel luminance
  • 2x USB 2.0 data backup
  • 24VDC power supply voltage
  • 0.625A current consumption
  • 0°C to 50°C operating temperature range
  • 297.3mm x 257.2mm x 57.2mm dimensions

Overview Image

NexCOBOT TP-100-2 Teach Pendant

Membrane Keys

NexCOBOT TP-100-2 Teach Pendant

Connection Example

NexCOBOT TP-100-2 Teach Pendant
Published: 2024-02-29 | Updated: 2024-10-03