Nexperia 74LVC(H)16373A 16-Bit D-Type Transparent Latches
Nexperia 74LVC(H)16373A 16-Bit D-Type Transparent Latches feature separate D-type inputs with bus hold (74LVCH16373A only) for each latch and 3-state outputs for bus-oriented applications. One Latch Enable (LE) input and one Output Enable (OE) are provided for each octal. The inputs can be driven from either 3.3V or 5V devices, but when disabled, up to 5.5V can be applied to the outputs. These features allow the use of these devices in mixed 3.3V and 5V applications.The Nexperia 74LVC(H)16373A 16-Bit D-Type Transparent Latches incorporate CMOS technology with low power consumption and multibyte flow-through standard pinout architecture. These devices consist of two sections of eight D-type transparent latches with 3-state true outputs. When LE is HIGH, data at the Dn inputs enter the latches. In this condition, the latches are transparent. That is, the latch outputs change each time its corresponding D-input changes.
Features
- 5V tolerant inputs/outputs for interfacing with 5V logic
- Wide supply voltage range from 1.2V to 3.6V
- CMOS low power consumption
- Multibyte flow-through standard pinout architecture
- Multiple low inductance supply pins for minimum noise and ground bounce
- Direct interface with TTL levels
- All data inputs have bus hold (74LVCH16373A-Q100 only)
- Specified from -40°C to 85°C and from -40°C to 125°C temperature range
- High-impedance when VCC=0V
- Complies with JEDEC standard
- JESD8-7A (1.65V to 1.95V)
- JESD8-5A (2.3V to 2.7V)
- JESD8-C/JESD36 (2.7V to 3.6V)
- ESD protection
- MIL-STD-883, method 3015 exceeds 2000V
- HBM JESD22-A114F exceeds 2000V
- MM JESD22-A115-A exceeds 200V (C=200pF, R=0Ω)
- CDM ANSI/ESDA/Jedec JS-002 exceeds 1000V
Functional Diagram
View Results ( 4 ) Page
| Part Number | Datasheet | Number of Circuits | Logic Type | Logic Family | Number of Output Lines | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Number of Channels | Number of Input Lines | Package/Case |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 74LVCH16373ADGG:11 | ![]() |
2 Circuit | CMOS, TTL | LVCH | 16 Line | - 24 mA | 6 ns | 1.2 V | 3.6 V | 2 Channel | 16 Input | TSSOP-48 |
| 74LVC16373ADGVJ | ![]() |
2 Circuit | CMOS, TTL | LVC | 16 Line | - 24 mA | 6 ns | 1.2 V | 3.6 V | 2 Channel | 16 Input | TVSOP-48 |
| 74LVC16373ADGG,118 | ![]() |
2 Circuit | CMOS | LVC | 16 Line | - 24 mA | 12 ns at 1.2 V, 3 ns at 3.3 V | 1.2 V | 3.6 V | 16 Channel | 16 Line | TSSOP-48 |
| 74LVCH16373ADGVJ | ![]() |
2 Circuit | CMOS, TTL | LVCH | 16 Line | - 24 mA | 6 ns | 1.2 V | 3.6 V | 2 Channel | 16 Input | TVSOP-48 |
Published: 2019-05-27
| Updated: 2023-04-26