Nexperia AXP1T34 Dual Supply Translating Buffers

Nexperia AXP1T34 Dual Supply Translating Buffers maintain low static and dynamic power consumption across the entire supply range. These single-bit buffers feature one input (A), an output (Y), and dual supply pins (VCCI and VCCO). Both VCCI and VCCO accept a voltage range between 0.9V and 5.5V, making the device adaptable for translating between specified voltage nodes. The AXP1T34 dual supply translating buffers require no power supply sequencing; output glitches during power supply transitions are prevented using patented circuitry. Consequently, outputs remain free from glitches for supply transitions during power-up/down between 20mV/μs and 5.5V/s. These buffers offer high noise immunity and ESD protection. The AXP1T34 dual supply translating buffers operate within the -40°C to 125°C temperature range and are available in multiple package options.
Nexperia AXP1T34 Dual Supply Translating Buffers

Features

  • High noise immunity
  • Inputs accept voltages up to 5.5V
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V
  • Latch-up performance exceeds 100mA per JESD78D class II
  • Low noise overshoot and undershoot <10% of VCCO
  • IOFF circuitry provides partial-power-down mode operation
  • EU/CN RoHS-compliant

Specifications

  • Wide supply voltage range:
    • VCCI: 0.9V to 5.5V
    • VCCO: 0.9V to 5.5V
  • 1.5pF typical low input capacitance
  • 3.8pF typical low output capacitance
  • -40°C to 125°C operating temperature range
  • Multiple package options
  • Complies with JEDEC standard:
    • JESD8-12 (1.1V to 1.3V; A input)
    • JESD8-11 (1.4V to 1.6V)
    • JESD8-7 (1.65V to 1.95V)
    • JESD8-5 (2.3V to 2.7V)
    • JESD8C (2.7V to 3.6V)
    • JESD12-6 (4.5V to 5.5V)

Pinning Information

Nexperia AXP1T34 Dual Supply Translating Buffers
View Results ( 4 ) Page
Part Number Package/Case Supply Voltage - Min Supply Voltage - Max Propagation Delay Time Input Type Logic Family Logic Type Number of Channels Operating Supply Current Pd - Power Dissipation
AXP1T34GMX XSON-6 900 mV 5.5 V 5 ns, 5.5 ns, 15 ns, 32 ns Schmitt-Trigger AXP Buffer 1 Channel 100 nA 250 mW
AXP1T34GSH XSON-6 900 mV 5.5 V 5 ns, 5.5 ns, 15 ns, 32 ns Schmitt-Trigger AXP Buffer 1 Channel 100 nA 250 mW
AXP1T34GXH X2SON-5 900 mV 5.5 V 5 ns, 5.5 ns, 15 ns, 32 ns Schmitt-Trigger AXP Buffer 1 Channel 100 nA 250 mW
AXP1T34GWH TSSOP-5 900 mV 5.5 V 5 ns, 5.5 ns, 15 ns, 32 ns Schmitt-Trigger AXP Buffer 1 Channel 100 nA 250 mW
Published: 2024-02-14 | Updated: 2024-04-23