Nexperia MJD41C & MJD42C 100V 6A Bipolar Transistors

Nexperia MJD41C and MJD42C 100V 6A High Power Bipolar Transistors offer high thermal power dissipation in a power DPAK, TO-252 (SOT428C) surface-mounted device (SMD) plastic package. These devices offer high energy efficiency due to low heat generation and feature low collector-emitter saturation voltage. The Nexperia MJD41C and MJD42C are ideal for a wide variety of applications including linear voltage regulators, power management, and constant current drive backlighting. The MJD41C-QJ and MJD42C-QJ transistors are AEC-Q101 qualified.

Features

  • High thermal power dissipation capability
  • Polarity
    • MJD41C: NPN
    • MJD42C: PNP
  • High energy efficiency due to less heat generation
  • Electrically similar to the popular MJD41/MJD42 series
  • Low collector-emitter saturation voltage
  • Fast switching speeds

Applications

  • Power management
  • Load switch
  • Linear mode voltage regulator
  • Constant current drive backlighting application
  • Motor drive
  • Relay replacement

Package Outline

Mechanical Drawing - Nexperia MJD41C & MJD42C 100V 6A Bipolar Transistors
View Results ( 4 ) Page
Part Number Datasheet Transistor Polarity
MJD41C-QJ MJD41C-QJ Datasheet NPN
MJD41CJ MJD41CJ Datasheet NPN
MJD42C-QJ MJD42C-QJ Datasheet PNP
MJD42CJ MJD42CJ Datasheet PNP
Published: 2021-06-08 | Updated: 2022-09-01