Nexperia PMEG60Tx Trench Schottky Barrier Rectifiers

Nexperia PMEG60Tx Trench Schottky Barrier Rectifiers feature 60V Maximum Efficiency General Application (MEGA) rectifiers encapsulated in a CFP package. The MEGA Schottky technology helps in achieving a low leakage current. These rectifiers function with a reverse voltage (VR) of ≤ 60V and are AEC-Q101 qualified. The PMEG60Tx Schottky barrier rectifiers can reflow and wave soldering with small, flat lead SMD power plastic packages. These rectifiers also feature high power capability due to clip-bonding technology. The Nexperia PMEG60Tx Schottky barrier rectifiers function with a -55°C to 175°C ambient temperature range. These rectifiers are ideal for low voltage rectification, high-efficiency DC-to-DC conversion, switch-mode power supply, reverse polarity protection, freewheeling, and low power consumption applications.

Features

  • Low forward voltage
  • Low leakage current due to Trench MEGA Schottky technology
  • High power capability due to clip-bonding technology
  • Highest efficiency by electrical performance
  • Best balance between forward voltage and reverse current
  • Small and flat lead SMD power plastic package
  • Improved thermal robustness
  • Reduced risk of thermal runaway
  • Reflow and wave soldering capability
  • AEC-Q101 qualified

Specifications

  • ≤ 60V reverse voltage (VR)
  • Tj = 175°C junction temperature
  • -55°C to 175°C ambient temperature range
  • -65°C to 175°C storage temperature range

Applications

  • Low voltage rectification
  • High-efficiency DC-to-DC conversion
  • Switch-mode power supply
  • Freewheeling diode
  • Reverse polarity protection
  • Low power consumption applications
View Results ( 7 ) Page
Part Number Datasheet Description If - Forward Current Ifsm - Forward Surge Current Ir - Reverse Current Pd - Power Dissipation
PMEG60T10ELRX PMEG60T10ELRX Datasheet Schottky Diodes & Rectifiers PMEG60T10ELR/SOD123W/CFP3 1.4 A 30 A 120 nA 1.15 W
PMEG60T50ELPX PMEG60T50ELPX Datasheet Schottky Diodes & Rectifiers PMEG60T50ELP/SOD128/FlatPower 5 A 50 A 300 nA 1.2 W
PMEG60T20ELRX PMEG60T20ELRX Datasheet Schottky Diodes & Rectifiers PMEG60T20ELR/SOD123W/CFP3 2.8 A 50 A 200 nA 1.15 W
PMEG60T30ELRX PMEG60T30ELRX Datasheet Schottky Diodes & Rectifiers PMEG60T30ELR/SOD123W/CFP3 4.2 A 60 A 300 nA 1.15 W
PMEG60T10ELPX PMEG60T10ELPX Datasheet Schottky Diodes & Rectifiers PMEG60T10ELP/SOD128/FlatPower 1.4 A 35 A 130 nA 1.2 W
PMEG60T20ELPX PMEG60T20ELPX Datasheet Schottky Diodes & Rectifiers PMEG60T20ELP/SOD128/FlatPower 2.8 A 40 A 200 nA 1.2 W
PMEG60T30ELPX PMEG60T30ELPX Datasheet Schottky Diodes & Rectifiers PMEG60T30ELP/SOD128/FlatPower 3 A 50 A 300 nA 1.2 W
Published: 2019-08-27 | Updated: 2023-05-02