Nichicon UUQ Audio Capacitors

Nichicon UUQ SMD Aluminum Electrolytic Capacitors are designed for audio applications. Nichicon UUQ Capacitors offer a capacitance tolerance of 20% and a temperature range of -40°C to +150°C.

Features

  • Chip type acoustic series within the wide temperature range
  • Applicable to automatic mounting machine fed with carrier tape
  • Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
  • AEC-Q200 compliant

Specifications

  • -40°C to +105°C operating temperature range
  • 6.3V to 50V rated voltage range
  • 1µF to 1000µF rated capacitance range
View Results ( 63 ) Page
Part Number Capacitance Voltage Rating DC Ripple Current Length Width
UUQ1C101MCL1GS 100 uF 16 VDC 102 mA 6.2 mm (0.244 in) 8.3 mm
UUQ1V470MCL1GS 47 uF 35 VDC 155 mA 10 mm (0.394 in) 8.3 mm
UUQ0J221MCL1GS 220 uF 6.3 VDC 102 mA 6.2 mm (0.244 in) 8.3 mm
UUQ0J471MCL1GS 470 uF 6.3 VDC 210 mA 10 mm (0.394 in) 8.3 mm
UUQ1A101MCL6GS 100 uF 10 VDC 60 mA 6.2 mm (0.244 in) 6.6 mm
UUQ1H100MCL1GB 10 uF 50 VDC 30 mA 5.4 mm (0.213 in) 6.6 mm
UUQ0J101MCL1GB 100 uF 6.3 VDC 60 mA 5.4 mm (0.213 in) 6.6 mm
UUQ0J220MCL1GB 22 uF 6.3 VDC 22 mA 5.4 mm (0.213 in) 4.3 mm
UUQ0J470MCL1GB 47 uF 6.3 VDC 36 mA 5.4 mm (0.213 in) 5.3 mm
UUQ1A100MCL1GB 10 uF 10 VDC 22 mA 5.4 mm (0.213 in) 4.3 mm
Published: 2012-12-28 | Updated: 2025-12-15