Nisshinbo NJW1280RB2-EV Evaluation Board

Nisshinbo Micro Devices NJW1280RB2-EV Evaluation Board is based on the NJW1280 Piezo-sounder drivers with charge pumps. The NJW1280 drivers feature an input signal detector, auto shutdown control, and Bi-CMOS technology. The Nisshinbo NJW1280 drivers are available in EQFN16-G2 and MSOP10 (TVSP10) packages. Typical applications include fire alarms, smoke detectors, and security alarms.

Features

  • Comes with a charge pump for high-capacitance piezo-sounders
  • Employs the shutdown function
  • Input signal detector and auto shutdown control
  • Bi-CMOS technology

Applications

  • Fire alarms
  • Smoke detectors
  • Security alarms

Overview

Nisshinbo NJW1280RB2-EV Evaluation Board
Published: 2026-03-10 | Updated: 2026-03-18