Nisshinbo NLx333 Operational Amplifiers
Nisshinbo NLx333 Operational Amplifiers Single and dual rail-to-rail input and output single supply OpAmp. These amplifiers feature a 10μV maximum low offset voltage, zero-drift over temperature (0.01μV/°C), and low supply current. The NLx333 operational amplifiers operate from a 2.1V to 5.5V supply range and -40°C to 125°C temperature range. These amplifiers include an integrated EMI filter to reduce malfunctions caused by RF noise from mobile phones and other wireless devices. The NLx333 operational amplifiers are available in a 5-pin SOT-23, 5-pin SC-88A, 8-pin VSP, and EMP package. Typical applications include battery-powered equipment sensor interface, temperature sensors, and current sensing amplifier.Features
- 2.1V to 5.5V rail-to-rail input and output supply voltage range
- 10μV maximum low offset voltage
- 0.01μV/°C zero-drift over temperature
- 30pA input bias current
- 260kHz gain bandwidth product
- 0.11V/μs slew rate
- 60nV/√Hz equivalent input noise voltage
- Integrated EMI filter
- No phase-reversal
- CMOS architecture
- Package:
- SOT-23-5-DC (NL0333)
- SC-88A-DB (NL1333)
- VSP-8-AF, EMP-8-AN (NL2333)
Applications
- Battery-powered equipment
- Sensor interface
- Temperature sensors
- Current sensing amplifier
Block Diagram
Precision Characteristics
Published: 2025-07-02
| Updated: 2025-07-17