Nisshinbo RP120Z LDO Regulators

Nisshinbo RP120Z LDO (Low-Dropout) Regulators are designed to operate at an input voltage as low as 0.768V. The RP120Z LDO Regulators use an internal low on-resistance NMOS transistor as a driver. The VBIAS pin provides the higher supply necessary for the LDO circuitry while the output current comes directly from the VIN input for high-efficiency regulation. These devices feature a high Power Supply Rejection Ratio (PSRR), high output current, and fast response characteristics.

The Nisshinbo RP120Z LDO Regulators are offered in a compact 1.2mm x 0.8mm Wafer Level Chip Scale Package (WLCSP), ideal for space-constrained applications.

Features

  • Input voltage range
    • VIN = VSET + VDIFF to VBIAS
    • (Ex. Min. 0.768V @ VSET = 0.6V, VBIAS = 3.3V, IOUT = 1.5A)
    • VBIAS = 2.4V to 5.5V
  • 0.6V to 3.6V external setting range of output voltage
  • Output current: IOUTMAX = 1.5A
  • 35µA supply current
  • 50µVrms (VSET = 0.6V) output noise
  • 67mV dropout voltage (IOUT = 1A, VSET = 0.6V, VBIAS = 3.3V)
  • Power supply ripple rejection
    • 90dB (f = 1kHz, ripple in VIN) 
    • 60dB (f = 100kHz, ripple in VIN)
  • 600mA inrush current limit
  • 600mA short circuit current protection
  • 165°C thermal shutdown
  • COUT 7µF ceramic capacitor
  • -40°C to +125°C junction temperature range
  • 1.2mm x 0.8mm x 0.29mm WLCSP-6-P11 package

Applications

  • Portable communication devices, battery-powered devices, cameras, media players
  • Communication devices such as RF modules
  • Clock generation devices such as VCOs and PLLs
  • Constant voltage source for analog circuits of FPGAs and SoCs

Typical Application Circuit

Application Circuit Diagram - Nisshinbo RP120Z LDO Regulators

Block Diagram

Block Diagram - Nisshinbo RP120Z LDO Regulators

Package Outline

Mechanical Drawing - Nisshinbo RP120Z LDO Regulators
Published: 2021-12-16 | Updated: 2022-03-11