Nisshinbo NJU77903 Single CMOS Operational Amplifiers
Nisshinbo NJU77903 Single CMOS Operational Amplifiers combine full swing input and output while operating up to 36V. Typical output is up to 200mA of peak-to-peak current to drive low resistance loads including inductance loads such as angle resolvers, line-out cables, and piezo actuators. Additionally, the NJU77903 features enhanced RF noise immunity.Features
- ±100mA typ. (200mApp typ.) High output current
- Topr = -40ºC to +125ºC Operating temperature
- Rail-to-rail input / output
- Enhanced RF noise immunity
- 6.8V to 36V Wide operating voltage
- 9.5mA typ. Supply current
- 100dB typ. Open loop gain
- 1pA typ. Input bias current
- 3.5V/µs typ. Slew rate
- 1.5MHz typ. Unity gain frequency
- Thermal shutdown
- Current limit
- TO252-5 Package
Applications
- Automotive amplifier for resolver excitation
- Angle resolver
- Motor driver
- Speaker driver
- 4mA to 20mA transmitter
- Linear power booster
Published: 2015-03-12
| Updated: 2022-03-11