NXP Semiconductors FRDM-MCXA346 MCU Development Board

NXP Semiconductors FRDM-MCXA346 MCU Development Board is a compact and scalable development board for the rapid prototyping of MCX A345 and MCX A346 MCUs. It offers industry-standard headers for easy MCU I/Os access, integrated open-standard serial interfaces, external flash memory, and an onboard MCU-Link debugger. Additional tools like the NXP Expansion Board Hub for add-on boards and the Application Code Hub for software examples are available through the MCUXpresso Developer Experience.

Features

  • Microcontroller
    • MCXA346 Arm® Cortex®-M33 core up to 180MHz
    • Up to 1MB Flash with up to 256KB RAM with 8KB ECC, support for MAU and SmartDMA, CAN-FD, LPUART, LPSPI, LPI2C, DMA, and LDO
  • Connectivity
    • HS USB Type-C® connectors (onboard MCU-Link debugger)
    • CAN/I3C/SPI/I2C/UART connector (Arduino®, PMOD™/mikroBUS™, DNP)
    • Wi-Fi® connector (Arduino, PMOD/mikroBUS, DNP)
    • Camera connector (SmartDMA)
  • Debugger
    • Onboard MCU-Link debugger with CMSIS-DAP
    • JTAG/SWD connector
  • Expansion options
    • Arduino header
    • FRDM header
    • Pmod DNP
    • mikroBUS
    • SmartDMA/camera header
    • GPIO1 header
    • GPIO2 header
  • User interfaces
    • RGB user LED
    • Reset button
    • ISP button
    • Wake-up button

Applications

  • Industrial
    • Brushless DC motor (BLDC) control
    • Motor drives
    • Permanent Magnet Synchronous Motors (PMSMs)
    • Vital signs monitors
  • Consumer [Air Conditioning (AC)]

Block Diagram

Block Diagram - NXP Semiconductors FRDM-MCXA346 MCU Development Board

Board Layout

Mechanical Drawing - NXP Semiconductors FRDM-MCXA346 MCU Development Board
Published: 2025-08-06 | Updated: 2025-08-27