NXP Semiconductors FRDM-MCXC162 Development Board
NXP Semiconductors FRDM-MCXC162 Development Board is a compact, scalable platform designed for rapid prototyping of the MCXC15 and MCXC16 microcontrollers. Ideal for industrial control, sensing, and motor control applications, the board features standard expansion headers that support the Arduino®, mikroBUS™, Pmod™, and Qwiic® expansion ecosystems. The headers provide easy access to MCU I/Os, integrated serial connectivity, and an onboard MCU-Link debugger. Integrated analog and motor-control features simplify system development.
Access to the MCUXpresso ecosystem, including Expansion Board Hub (EBH) hardware options (for add-on boards) and Application Code Hub (ACH) software examples, aids in completing projects from concept to deployment.
Features
- For rapid prototyping with the MCXC15/MCXC16 MCUs
- Supports the P3T1755DP I3C/I2C-Bus ±0.5°C accurate digital temperature sensor
- Mcrocontroller
- Arm® Cortex®-M23 core
- Up to 64kB flash with up to 12kB RAM with 8kB ECC, LPLUART, LPSPI, LPI2C, DMA, and LDO
- Connectivity
- HS USB Type-C® connector (Onboard MCU-Link debugger)
- SPI/I2C/UART connectors (Arduino, mikroBUS, Qwiic, and Pmod *DNP)
- Debug
- Onboard MCU-Link debugger with CMSIS-DAP
- JTAG/SWD connector
- Expansion options
- Arduino header
- FRDM Header
- Pmod DNP
- mikroBUS
- Qwiic connector
- User interface
- RGB user LED
- Reset, ISP, and wake-up buttons
Applications
- Consumer Air Conditioning (AC)
- Brushless DC Motor (BLDC) control
- Building safety detectors
- Electricity metering
- Motor drives
- Permanent Magnet Synchronous Motors (PMSM)
Resources
Overview
Block Diagram