NXP Semiconductors LPCXpresso55S69 Development Board (LPC55S69-EVK)

NXP Semiconductor LPCXpresso55S69 Development Board (LPC55S69-EVK) is an ideal platform designed specifically for evaluating and developing the LPC55S6x MCU based on Arm® Cortex® - M33 architecture. This evaluation board is fully supported with the MCUXpresso suite of tools. The MCUXpresso suite of tools provides device drivers, middleware to allow rapid development, plus configuration tools, and an optional free Integrated Development Environment (IDE). This NXP Semiconductor Development Board features 4-bit SDIO micro SD card slot, hardware support for an external debug probe, PMOD compatible expansion/host connector, and an NXP MMA8652FCR1 accelerometer.

Features

  • LPC55S69 dual-core Arm Cortex - M33 microcontroller running at up to 100MHz
  • Onboard, high-speed USB, Link2 debug probe with CMSIS-DAP, and SEGGER J-Link protocol options
  • UART and SPI port bridging from LPC55S69 target to USB via the onboard debug probe 
  • Hardware support for external debug probe
  • 3x user LEDs, plus Reset, ISP (3), and user buttons
  • Micro SD card slot (4-bit SDIO)
  • NXP MMA8652FCR1 accelerometer
  • Stereo audio codec with a line in/out
  • High and full-speed USB ports with micro A/B connector for host or device functionality
  • MikroEletronika Click the expansion option
  • LPCXpresso-V3 expansion site compatible with Arduino UNO
  • PMod-compatible expansion/host connector

Videos

Connectors & Buttons

NXP Semiconductors LPCXpresso55S69 Development Board (LPC55S69-EVK)

Jumpers & Headers

NXP Semiconductors LPCXpresso55S69 Development Board (LPC55S69-EVK)
Published: 2019-02-22 | Updated: 2023-06-30