NXP Semiconductors PN7642 Board & Kit
NXP Semiconductors PN7642 Board and Kit are designed to evaluate the PN7642 single-chip solution. The OM27642EVK is a complete development kit with Arduino header, while the OM27642DB is a versatile, modular development board. The NXP NFC Reader Library features a comprehensive, fully modifiable NFC protocol stack. Furthermore, the OM27642DB board has an intuitive GUI and the NFC Cockpit that allows an easy configuration and adapts IC settings without writing a single line of code.Available software examples comprise NFC card/device detection and simple data transfer, usage of host interfaces (SPI and I2C), command exchange with external MCU, and key provisioning.
PCB Layout
Published: 2023-03-17
| Updated: 2023-03-27