NXP Semiconductors S32K39/37/36 Electrification MCUs Eval Board
NXP Semiconductors S32K39/37/36 Electrification MCUs Evaluation Board features the ASIL D S32K396 microcontroller unit in a MAPBGA 289 package optimized for developing electrification applications. The NXP S32K396-BGA-DC1 includes an onboard debugger and robust communication interfaces. The device supports automotive Ethernet communication developed for real-time control applications, specifically safety-critical ones like traction drive or torque vectoring.The S32K396-BGA-DC1 can be expanded by the following boards:
• TJA1103 Sabre Development Board for automotive Ethernet support
• S32X-MB I/O Extension Evaluation Board for Real-Time Domain Control and Actuation for MCU pin expansion and additional 3-phase motor control connector (It can be controlled as 3-phase motors or one 6-phase motor)
Features
- Motor Control Support
- 3-Phase Permanent Magnet Synchronous Motor (PMSM) or Brushless DC (BLDC) motor control
- 3-phase PMSM or BLDC motor control or1x6 phase motor when S32X-MB IO extension board is used
- MSC
- FlexIO
- eMIOS Headers
- 3x User LEDs
- 4 User push buttons
- Battery management isolated interface
- Wake up button
- Expansion connectors for connection to the S32X-MB I/O
- Interfaces
- 1xCAN-FD
- 2x LIN
- 2x USB/UART
- 1x QSPI memory (64Mb HyperRAM/512Mb FLASH memory)
- 1x Zipwire
- 1x l2C
- 1x motor control
- 1x Ethernet (no PHY) connector
Applications
- Automotive
- Battery Management System (BMS)
- E-Scooter
- Electric Power Steering (EPS)
- Electric Vehicle (EV) traction inverter
Block Diagram
Published: 2024-06-03
| Updated: 2024-07-02