Octavo Systems OSDZU3-REF Development Platform
Octavo Systems OSDZU3-REF Development Platform is for the evaluation of the OSDZU3 System-in-Package (SiP). This platform is based on the UltraZed PCIe carrier card from Avnet. The OSDZU3-REF platform is a 4-layer design that features some common peripherals, such as USB 3.0, SATA, and a DisplayPort, to evaluate the PS-GTRs. This development platform features a host of expansion headers, including an FMC LPC, a number of PS and PL PMOD, and 100 mil headers. The OSDZU3-REF also comes preinstalled with a PetaLinux image that features a number of demos.Features
- Full-featured evaluation/development platform
- OSDZU3EG1-2G-BFA
- XCZU3EG-1 Zynq UltraScale+ MPSoC
- 4x Arm® Cortex A53
- 2x Arm® Cortex R5
- Programmable logic
- 2GB LPDDR4 memory
- 2x IRPS5401 PMIC
- 2x LDO
- QSPI Flash
- EEPROM
- 2x oscillator
- Passives
- XCZU3EG-1 Zynq UltraScale+ MPSoC
- Memory
- µSD Card
- eMMC
- 4-layer design
- Connectivity
- 10/100/1000 Ethernet
- USB-C
- USB 3.0
- SYSMON
- JTAG
- SATA
- UART over USB
- Display
- DisplayPort
- LVDS touch panel
- Expansion
- FMC LPC
- 2x PL PMOD
- 8x 100 mil PL expansion headers
- PS PMOD
Block Diagram
Board Overview
Published: 2022-03-29
| Updated: 2025-05-16