Ohmite C40 Heat Sink System

Ohmite C40 Series Heat Sink System offers flexible, high performance, and compact heat sinks with an exchangeable cam clip system for TO-247, TO-264, and SOT-227 (clip in development) devices. This powerful heat sink can be thru-hole soldered in single or paired configurations. The paired unit has mounting holes to accommodate a 40mm x 40mm fan. Ideal applications for Ohmite C40 Series Heat Sink System include high power density and small size (1U or 2U) electronic packaging with forced convection.

Features

  • Mounting Holes
  • Flexible, high performance, and compact
  • Exchangeable cam clip system

Applications

  • High power density
  • Forced convection
View Results ( 2 ) Page
Part Number Datasheet Mounting Style Length Width Height Designed for Color
CLA-T264-21E CLA-T264-21E Datasheet Clip 35.3 mm 20.2 mm 11 mm TO-264
CLA-T264-21 CLA-T264-21 Datasheet Clip 20.2 mm 11 mm 35.3 mm TO-264 Silver
Published: 2013-07-16 | Updated: 2022-03-11