Ohmite TGHX Thick Film Resistors
Ohmite TGHX Thick Film Resistors are non-inductive power resistors designed in an SOT‑227 package for efficient heat dissipation and high power handling. These resistors are rated up to 150W and are intended for direct mounting onto a heatsink, making them suitable for high‑frequency and pulse‑load applications. The TGHX resistors offer resistance values of 0.5Ω ≤ 1MΩ with tolerances from ±1% to ±10% and an inductance of ≤50nH. These thick-film power resistors support high operating voltages up to 1500VDC and maintain reliability under demanding environmental conditions. Some of the applications include variable-speed drives, power supplies, motor controls, and other switching designs.
Features
- 150W operating power
- Non-inductive design
- Two terminal options available
- 0.5Ω ≤ 1MΩ resistance
- ±1% to ±10% resistance tolerance
- 1500VDC maximum operating voltage
- ≤50nH inductance
- 36pF capacitance (mass)
- 12pF capacitance (parallel)
- -55°C to +155°C operating temperature range
- SOT-227 mould package
- RoHS compliant
Applications
- Variable-speed drives
- Power supplies
- Motor controls
- Switching designs
Dimensions
Published: 2026-06-18
| Updated: 2026-06-22