Omron Industrial Automation S8VK-G Switch Mode Power Supply
Omron Industrial Automation S8VK-G Switch Mode Power Supplies (15W/30W/60W/120W/240W/480W Models) are designed with space-saving in mind. Wherever the S8VK is installed within the range of the S8VK derating curve, it will give the same reliable performance for the duration of its service life. The wide operating temperature range of between -40°C to 70°C (S8VK-G/T/R) guarantees stable operation in any environment where other power supplies may be found lacking. The robust design advantages don't end there because the S8VK also offers high resistance to the vibration transmitted by machinery in close proximity, this is due to the vibration-resistant DIN-rail mounting clip.Features
- Universal input for worldwide applications: 100VAC to 240VAC (85VAC to 264VAC)
- DC input can be available from 90VDC to 350VDC
- Possible for 2 phases of input usage
- Safety Standards: UL508/60950-1, CSA C22.2 No. 107.1/60950-1 EN50178, EN60950-1. Lloyd's standards, EN60204-1 PELV Safety of Power Transformers: EN61558-2-16
- Wide operation temperature range of -40 to 70ºC
- Power Boost function at 120%
- ANSI/ISA 12.12.01 (excluding 480W models)
- CSA C22.2 No.213 (excluding 480W models)
- 15W, 30W, and 60W models conform to UL Class 2 output standards
- EMS: EN61204-3 EMI: EN6120-3 Class B
Published: 2014-03-21
| Updated: 2023-03-09