Omron Electronics D2EW-R Sealed Switches with Integrated Resistors
Omron Electronics D2EW-R Sealed Ultra-Subminiature Basic Switches with integrated resistors detect four different states in a circuit: OFF, ON, short-circuit, and disconnected. The ON/OFF state indicates if the circuit is closed or open. The short-circuit state indicates a direct connection between two points in the circuit. The disconnection state suggests a break in the circuit or a faulty connection. Monitoring these states allows engineers to quickly identify and troubleshoot any device circuitry issues.
These Omron switches with integrated resistors are based on the D2EW, which provides a leading small size and lever-less multi-angle operation. The D2EW-R is IP67-rated against water and dust and designed for security applications, including smart meter covers, anti-theft device covers, safety boxes, and automatic locking systems. These switches also provide failure diagnosis in factory automation devices, including detecting irregular conditions like wire disconnection and switch failure, with remote detection capabilities.
Features
- Detects four different states in a circuit
- OFF
- ON
- Short-circuit
- Disconnected
- Multi-angle operation increases flexibility in a user's unit design
- Ultra-small size - same outline size as the D2GW series (8.3mm x 7.0mm x 5.3mm)
- Sliding contact structure delivers high contact reliability and quiet operation
- IP67 protection rating for applications subject to water spray or dust
Applications
- Security
- Smart meter covers
- Anti-theft device covers
- Safety boxes
- Automatic locking systems
- Factory automation
- Failure diagnosis
- Remote monitoring
Specifications
- Resistors
- 5VDC to 18VDC voltage rating
- R1
- Resistance value
- 5110Ω (resistor 1)
- 1620Ω (resistor 2)
- Output resistance
- 6730Ω ±4% (FP-OP)
- 1620Ω ±4% (OP-TTP)
- Resistance value
- R5
- Resistance value
- 3920Ω (resistor 1)
- 511Ω (resistor 2)
- Output resistance
- 3920Ω ±4% (FP-OP)
- 452Ω ±4% (OP-TTP)
- Resistance value
- Switch
- 30mm/s to 500mm/s permissible operating speed (pin plunger models)
- 30 operations/minute electrical and mechanical permissible operating frequency
- 10Hz to 55Hz frequency range
- 300m/s to 1000m/s maximum shock resistance
- 300,000 operations (at 30 operations/minute) durability
- -40°C to +85°C operating temperature range
Videos
Built-In Chip Resistors
Allowable Operating Angles
Resistors Circuit Diagram