Aratas G9KD PCB High-Power Relays

Aratas G9KD PCB High-Power Relays are designed for high-voltage, high-current DC switching. These Aratas relays support DC systems up to 1500VDC, enabling reliable operation in demanding power applications. The G9KD features an air-switching design without hydrogen gas, improving overall safety while offering greater design flexibility compared to gas-filled alternatives. An auxiliary contact option with IEC mirror contact compliance enhances safety and reliability within control circuits, making these high-power relays suitable for critical-system protection.

Features

  • 1500VDC maximum switching voltage
  • Rated carry/maximum breaking current
    • 150A (at +70°C)
    • 100A (at +85°C)
  • 12kV high withstand voltage (between coil and contact)
  • 6.0mm minimum contact gap
  • ≤4mΩ low initial contact resistance
  • Auxiliary contact option conformed to mirror contact structure defined in IEC/EN60947-4-1

Applications

  • Photovoltaic (PV)/energy storage systems (ESS)
  • EV charging stations
  • Vehicle-to-everything (vehicle-to-home, vehicle-to-business, etc.)

Specifications

  • 12VDC or 24VDC rated coil voltage
  • 28.8Ω (12VDC) or 115Ω (24VDC) coil resistance
  • Coil power consumption
    • 5W to 6W (rated voltage)
    • 0.6W to 1.3W (holding voltage)
  • Applied coil voltage
    • 100% to 110% (rated voltage)
    • 35% to 50% (holding voltage)

Dimensions

Mechanical Drawing - Aratas G9KD PCB High-Power Relays
Published: 2026-03-03 | Updated: 2026-10-19