Omron Industrial Automation VHV5-F Autofocus Multicode Readers

Omron Industrial Automation VHV5-F Autofocus Multicode Readers are intelligent barcode readers offering ultra-high-performance code reading and a high-quality user experience. These features enable users to easily set up demanding code-reading applications on the factory floor.

The Omron VHV5-F Multicode Readers feature powerful built-in lighting, a 2.3MP global-shutter sensor running at 80FPS, and a 5MP global-shutter sensor running at 40FPS. A powerful quad-core processor with a built-in neural processing unit (NPU) enables near-frame-rate read speeds in most applications.

The WebLink user interface features Smart Quick Set functions that enable learning, optimization, and deployment in a matter of seconds for difficult static direct part mark (DPM) reading applications or very high-speed label reading applications.

Features

  • Advanced front-end imaging system provides superior image quality for accurate decoding
  • X-Mode 6.0 Decode Algorithm enhances the ability to read challenging codes and direct part marks
  • Powerful multi-core processing subsystem ensures high-speed performance on demanding production lines
  • Versatile out-of-the-box capability - handles a wide variety of applications without extensive configuration
  • High performance and reliability - designed for consistent and dependable operation

Applications

  • Food, beverage, and commodities
  • Automotive/electric vehicles (EV)
  • Logistics automation
  • Electronics
  • White goods
  • High-speed printing
  • Document handling

Specifications

  • 2.3MP (80FPS) and 5MP (40FPS) global shutter sensors
  • Third port for external lighting, compatible with most major machine vision light suppliers
  • Support for digital I/O, RS-232, Ethernet TCP/IP, EtherNet/IP™, and PROFINET communications
  • PoE+ or direct 24V power
  • IP69K-rated environmental protection
  • Focal length options
    • 55mm to 500mm
    • 100mm to 1000mm
    • 100mm to 2000mm

Videos

Infographic

Infographic - Omron Industrial Automation VHV5-F Autofocus Multicode Readers

Application Examples

Chart - Omron Industrial Automation VHV5-F Autofocus Multicode Readers

Hardware Components

Block Diagram - Omron Industrial Automation VHV5-F Autofocus Multicode Readers

Multiple Configurations

Infographic - Omron Industrial Automation VHV5-F Autofocus Multicode Readers

Run-Time Configuration Options

Infographic - Omron Industrial Automation VHV5-F Autofocus Multicode Readers
Published: 2025-09-03 | Updated: 2026-11-03