onsemi / Fairchild FAN73711 High-Current, High-Side Gate Driver IC
onsemi / Fairchild FAN73711 High-Current, High-Side Gate Driver ICs are monolithic high-side devices that can drive high-speed MOSFETs and IGBTs operating up to +600V. The FAN73711 has a buffered output stage with all NMOS transistors designed for high pulse current driving capability and minimum cross-conduction. onsemi / Fairchild high-voltage process and common-mode noise canceling techniques provide stable operation of the high-side driver under high dv/dt noise circumstances. An advanced level-shift circuit offers high-side gate driver operation up to VS=-9.8V (typical) for VBS=15V. The UVLO circuit prevents malfunction when VBS is lower than the specified threshold voltage. The high-current and low-output voltage drop feature makes the FAN73711 gate driver ICs suitable for use in plasma display panels, motor drive inverters, switching power supplies, and high-power DC-DC converters.Features
- Floating channel for bootstrap operation to +600V
- 4A/4A sourcing/sinking current driving capability
- Common-mode dv/dt noise canceling circuit
- 3.3V and 5V input logic compatible
- Output in-phase with input signal
- Undervoltage lockout for VBS
- Built-in shunt regulator on VDD and VBS
- 8-lead small outline package (SOP)
Applications
- High-speed gate driver
- High-power buck converter
- Motor drive inverter
- Sustain switch driver in PDP applications
- Energy recovery circuit switch driver in PDP applications
Internal Block Diagram
Published: 2011-04-07
| Updated: 2023-03-09