onsemi NCS2180x & NCV2180x Precision Op-Amps

onsemi NCS2180x and NCV2180x Precision Operational Amplifiers feature low input offset voltage and low offset drift over time and temperature. The common-mode voltage range extends 100mV beyond the supply rails on these devices, making them suitable for both high-side and low-side current sensing applications. The Op-Amps offer high signal processing accuracy, low supply voltage operation, and low current consumption.

The onsemi NCS2180x and NCV2180x Op-Amps are available in single-, dual-, and quad-channel configurations. The Amplifiers are specified for operation from -40°C to +125°C. Part numbers with an NCV prefix are automotive-grade 1 qualified and offer performance over the extended temperature range from -40°C to +150°C.

Features

  • ±10V max Input offset voltage
  • ±5 nV/°C Typical offset voltage drift over temperature
  • VSS – 0.1V to VDD + 0.1V Common mode input voltage range
  • 1.8V to 5.5V Supply voltage range
  • 1.6V to 5.5V for TA = 0°C to 85°C Extended supply voltage range
  • Unity gain bandwidth of 1.5MHz
  • Quiescent consumption of 100A max per channel
  • Enable function available on NCS21803
  • NCV Prefix for automotive and other applications requiring unique site and control change requirements; AEC−Q100 qualified and PPAP capable
  • Pb-free, halogen-free/BFR free, and RoHS compliant

Applications

  • High-side current sensing
  • Low-side current sensing
  • Difference amplifier
  • Instrumentation amplifier
  • Power management
  • Automotive

Package Options

Mechanical Drawing - onsemi NCS2180x & NCV2180x Precision Op-Amps

Pin Configurations

Mechanical Drawing - onsemi NCS2180x & NCV2180x Precision Op-Amps
Published: 2021-05-24 | Updated: 2022-08-22