onsemi AF013x Hyperlux™ ID 1.2MP iToF Sensors

onsemi AF013x Hyperlux™ ID 1.2MP Indirect Time of Flight (iToF) Sensors are matrix sensors for 3D imaging of fast-moving objects. The sensors feature a 1/3.2" optical format and Back-Side Illuminated (BSI) CMOS global shutter depth and imaging. onsemi AF013x iToF image sensors offer on-chip dual laser driver controls, modulation frequencies (up to 200MHz), and laser eye-safety thresholds. The AF0130 sensor version comes with a depth-processing ASIC stacked below its pixel area. This on-chip depth processing ASIC calculates depth, confidence, and intensity maps at high speeds from its laser-modulated exposures. The AF0131 is geared toward designs with off-chip depth calculation. These sensors are ideal for factory automation, computing, drones, robotics, metrology, machine vision, biometrics, future retail and intelligent logistics, and 3D modeling.

Features

  • 1.2MP CMOS Smart iToF sensor with advanced 3.5μm pixel stacked BSI technology
  • Superior low-light and ambient-light performance
  • Enhanced NIR response at 850nm and 940nm wavelength (QE > 40%)
  • Dual laser (frequency) operation for increased depth range (disambiguation) in VGA resolution
  • Low Voltage Differential Signal (LVDS) driver for modulation control of 2 lasers up to 200MHz
  • Two or four-wire serial Interface for register access
  • 2Gbps/lane, 2-lane MIPI CSI-2 D-PHY data interface
  • Laser eye safety monitoring
  • Automatic Exposure Control (AEC)
  • Pixel Identification and Correction (PDI and PDC)
  • Hardware trigger control
  • Multi-camera and interference mitigation
  • Reduced motion artefacts due to decoupling between integration and readout
  • Three output modes:
    • RAW
    • Data Reduction (DR)
    • Integrated Depth Processing (DP)
  • Phase and pulsed (Hybrid) modulation support
  • Simultaneous depth, confidence, and grayscale output
  • Horizontal and vertical mirroring, windowing, and pixel binning
  • Context state machine with 64 programmable contexts
  • On-chip mean and histogram statistics for smart control
  • On-chip temperature sensor
  • Devices are Pb-free and RoHS-compliant
onsemi AF013x Hyperlux™ ID 1.2MP iToF Sensors

Applications

  • Factory automation
  • Computing
  • Drones, robotics, and automation
  • Metrology
  • Machine vision
  • Biometrics
  • Future retail and intelligent logistics
  • Security and access control
  • Virtual reality/augmented reality
  • 3D modeling
onsemi AF013x Hyperlux™ ID 1.2MP iToF Sensors

Specifications

  • 1/3.2" (5.60mm diagonal, 4:3 aspect ratio)
  • 1280 x 960 active pixels
  • 3.5µm pixel size
  • 30° chief ray angle
  • 3x instances of 1024-bits x 24-bits one-time programmable memory
  • 10MHz to 30MHz input clock range
  • Up to 200MHz on-chip modulation frequencies

Videos

Dimensions

Mechanical Drawing - onsemi AF013x Hyperlux™ ID 1.2MP iToF Sensors
Published: 2025-03-13 | Updated: 2025-09-30