onsemi e2PowerEdge Low VCE(sat) Transistors
onsemi e2PowerEdge Low VCE(sat) Transistors are miniature surface mount devices featuring ultra-low saturation voltage (VCE(sat)) and high current gain capability. These are designed for low-voltage, high-speed switching applications where affordable, efficient energy control is essential. Typical applications are DC−DC converters and power management in portable and battery-powered products such as cellular and cordless phones, PDAs, computers, printers, digital cameras, and MP3 players. Other applications are low-voltage motor controls in mass storage products such as disc and tape drives. These can be used for airbag deployment and instrument clusters in the automotive industry. The high current gain allows onsemi e2PowerEdge devices to be driven directly from PMU’s control outputs, and the linear gain (Beta) makes them ideal components in analog amplifiers.Features
- High current
- Low VCEsat
- ESD robust
- High current gain
- High cut-off frequency
- Low profile package
- Linear gain (Beta)
Applications
- Load switching
- Battery charging
- External pass transistor
- DC-DC converter
- Complimentary driver
- Current extension and low drop-out regulation
- Cathode florescent lamp drive
- Peripheral driver - LEDs, motors, and relays
View Results ( 23 ) Page
| Part Number | Datasheet | Package/Case | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum DC Collector Current | Pd - Power Dissipation | Gain Bandwidth Product fT |
|---|---|---|---|---|---|---|---|---|
| NSS60200LT1G | ![]() |
SOT-23-3 | PNP | 60 V | 180 mV | 2 A | 540 mW | 100 MHz |
| NSS40301CTWG | ![]() |
LFPAK-4 | ||||||
| NSS40301MDR2G | ![]() |
SOIC-8 | NPN | 40 V | 82 mV | 3 A | 783 mW | 100 MHz |
| NSS40302PDR2G | ![]() |
SOIC-8 | NPN, PNP | 40 V | 82 mV, 135 mV | 3 A | 783 mW | 100 MHz |
| NSS12100UW3TCG | ![]() |
WDFN3 | PNP | 12 V | 400 mV | 1 A | 1.1 W | 200 MHz |
| NSS1C301CTWG | ![]() |
LFPAK-4 | ||||||
| NSS20200DMTTBG | ![]() |
WDFN6 | 20 V | 250 mV | ||||
| NSS40300DDR2G | ![]() |
SOIC-8 | PNP | 40 V | 135 mV | 3 A | 783 mW | 100 MHz |
| NSS40300MDR2G | ![]() |
SOIC-8 | PNP | 40 V | 135 mV | 3 A | 783 mW | 100 MHz |
| NSS60101DMTTBG | ![]() |
NPN | 60 V | 130 mV | 1 A | 2.27 W | 180 MHz |
Published: 2024-05-14
| Updated: 2025-10-27