onsemi MC74VHC1G0x Single 2-Input Gates

onsemi MC74VHC1G0x Single 2-Input Gates features an open drain output, compactly designed for minimal space consumption. The onsemi MC74VHC1G0x has an input structure that safeguards against voltages up to 5.5V, irrespective of the supply voltage, enabling seamless interfacing between 5V and 3V circuits. Additionally, certain output configurations protect scenarios like VCC being 0V or the output voltage surpassing VCC. These robust input and output structures are crucial in averting device damage from supply voltage mismatches, input/output voltage disparities, battery backup, and hot insertion.

Features

  • Designed for 2.0V to 5.5V VCC operation
  • 3.5ns tPD at 5V (typical)
  • Inputs/outputs over-voltage tolerant up to 5.5V
  • IOFF supports partial-power-down protection
  • 8mA source/sink at 3.0V
  • Available in SC-88A, SC-74A, TSOP-5, SOT-553, SOT-953, and UDFN6 packages
  • Chip complexity < 100 FETs
  • Q suffix for automotive and other applications requiring unique site and control change requirements
  • AEC-Q100 qualified and PPAP capable
  • Pb-free, Halogen-free/BFR-free, and RoHS-compliant

Pinouts

Published: 2024-02-08 | Updated: 2024-02-21