onsemi MMUN2231L NPN Bipolar Digital Transistor

onsemi MMUN2231L NPN Bipolar Digital Transistor is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) consists of a single transistor with a monolithic bias network. This BRT is comprised of two resistors, a series base resistor (2.2kΩ) and a base-emitter resistor (2.2kΩ), and integrates them into a single device. The BRT reduces the component count and board space and simplifies the circuit design. This BRT is AEC-Q101 qualified and PPAP capable. The BRT is Pb and halogen/BFR-free and RoHS compliant. Typical applications include reverse battery protection, DC-DC converter output driver, and high-speed switching.

Features

  • Simplifies circuit design
  • Reduces board space
  • Reduces component count
  • AEC-Q101 qualified and PPAP capable
  • Pb and halogen/BFR free
  • RoHS compliant

Specifications

  • 2.2kΩ input resistances
  • 100mADC collector current
  • 10VDC input reverse voltage
  • 12VDC input forward voltage
  • 50VDC collector-base (VCBO) and collector-emitter (VCEO) voltage

Applications

  • Reverse battery protection
  • DC-DC converter output driver
  • High-speed switching

Pin Connections

onsemi MMUN2231L NPN Bipolar Digital Transistor
Published: 2023-12-13 | Updated: 2024-01-05