onsemi NCD57081 Gate Drivers

onsemi NCD57081 Gate Drivers are high-current IGBT gate drivers with 3.75kVrms internal galvanic isolation for reliable performance in high-power applications. The onsemi NCD57081 accepts complementary inputs, and each variant offers specific features. The NCD57081A features an active miller clamp, the NCD57080B has a negative power supply, and the NCD57081C has separate high and low driver outputs (OUTH and OUTL) for convenience in system design. All variants accommodate a wide range of input bias voltage and signal levels (3.3V to 20V) and come in a narrow-body SOIC-8 package.

Features

  • High peak output current (±6.5A)
  • Short propagation delays with accurate matching
  • High transient and electromagnetic immunity
  • 3.75KVrms on-chip galvanic isolation
  • Wide bias voltage ranges and input voltage range
  • Active miller clamp, negative gate voltage, or split outputs

Applications

  • UPS
  • Motor control
  • Industrial power supplies
  • HVAC
  • Solar inverters

Block Diagram

Block Diagram - onsemi NCD57081 Gate Drivers
Published: 2024-02-14 | Updated: 2024-03-07