onsemi NCV78902R1DAGEVB Evaluation Board
onsemi NCV78902R1DAGEVB Evaluation Board is a form-factor reference design of the automotive 2-phase booster controller. The reference design can be interfaced with an external microcontroller via I/O pins and the SPI bus. This board can be combined with buck daughter boards and create an evaluation kit that provides a complete solution, turning SPI commands into LED string control. The NCV78902R1DAGEVB board can be used with the LEDGEN4PEVK Gen 4+ LED driver evaluation kit.
Additional Resource
Published: 2026-08-24
| Updated: 2026-08-27