onsemi NCV78925R1DAGEVB Evaluation Board
onsemi NCV78925R1DAGEVB Evaluation Board is designed to evaluate NCV789x5 synchronous triple buck LED drivers. This reference design can be interfaced with an external microcontroller via I/O pins and the SPI bus. The board can be paired with multiphase boost controller daughter boards to form a complete evaluation kit. This enables SPI-based control and efficient management of automotive LED strings. When combined with the NCV78964R1DAGEVB daughter board, it provides 4 buck channels on the LEDGEN4PEVK Gen 4+ LED driver evaluation kit.
Features
- Designed to evaluate NCV789x5 synchronous triple buck LED drivers
- Can be used with the LEDGEN4PEVK Gen 4+ LED driver evaluation kit
Additional Resource
Published: 2026-08-27
| Updated: 2026-08-27