onsemi NSS100xCL General Purpose Low VCE(sat) Transistors

onsemi NSS100xCL General Purpose Low VCE(sat) Transistors are high-performance bipolar junction transistors designed for automotive and other demanding applications. The onsemi NSS100xCL transistors feature large current capacity, low collector-to-emitter saturation voltage [VCE(sat)], and high-speed switching. This device delivers exceptional efficiency and reliability. Housed in a compact, thin-profile LFPAK8 package (3.3mm x 3.3mm), it offers high allowable power dissipation for robust performance. Fully AEC-Q101-qualified and PPAP capable, the NSS100xCL series meets stringent automotive standards and is Pb-free, halogen-free/BFR-free, and RoHS compliant, ensuring eco-friendly design compatibility.

Features

  • Large current capacitance
  • Low collector to emitter saturation voltage
  • Thin profile LFPAK8 3.3mm x 3.3mm package
  • High-speed switching
  • High allowable power dissipation
  • AEC-Q101 qualified and PPAP capable (NSVS1001CLTWG)
  • These devices are Pb-free, Halogen-free/BFR-free and RoHS-compliant

Applications

  • Load switches
  • Gate driver buffers
  • DC-DC converters
Published: 2024-12-09 | Updated: 2024-12-20