onsemi NTD5Cx Power MOSFETs
onsemi NTD5Cx Power MOSFETs are single N-Channel MOSFETs with low RDS(on) to minimize conduction losses and low QG and capacitance to minimize driver losses. These power MOSFETs offer 40V and 60V Drain Source Voltage (VDS). The NTD5Cx power MOSFETs operate at -55°C to 175°C operating and junction temperature range. These NTD5Cx MOSFETs are Pb-free, halogen-free/BFR-free, and RoHS-compliant devices.Features
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- Operate at -55°C to 175°C operating and junction temperature range
- These devices are Pb-free, halogen-free/BFR free, and are RoHS compliant
View Results ( 2 ) Page
| Part Number | Datasheet | Description | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Qg - Gate Charge | Pd - Power Dissipation |
|---|---|---|---|---|---|---|---|
| FDD86540 | ![]() |
MOSFETs 60V 50A 4.1ohm NCh PowerTrench MOSFET | 60 V | 21.5 A | 5 mOhms | 90 nC | 127 W |
| NTD5C632NLT4G | ![]() |
MOSFETs T6 60V LL DPAK | 60 V | 155 A | 2.5 mOhms | 78 nC | 115 W |
Published: 2018-07-01
| Updated: 2023-06-26