onsemi NVMJS3D0N06C Automotive Power MOSFET

onsemi NVMJS3D0N06C Automotive Power MOSFET delivers high performance in a 5mm x 6mm LFPAK package. The AEC-Q101-qualified and PPAP-capable NVMJS3D0N06C is ideal for compact and efficient designs in automotive applications requiring enhanced board-level reliability.

Features

  • Small 5mm x 6mm footprint
  • Low RDS (ON)
  • Low QG and capacitance
  • LFPAK8 package
  • AEC-Q101 qualified and PPAP capable
  • Lead-free and RoHS-compliant

Applications

  • Power switches
    • High side drivers
    • Low side drivers
    • H-bridges
  • Reverse battery protection
  • Switching power supplies

Application Use Cases

  • Solenoid drivers
    • ABS
    • Fuel injection
  • Load Switches
    • ECU
    • Chassis
    • Body
  • Motor control
    • EPS
    • Wipers
    • Fans
    • Seats

Specifications

  • 60V maximum drain-to-source voltage
  • ±20V maximum gate-to-source voltage
  • 900A maximum pulsed drain current
  • -55°C to +175°C operating junction temperature range
  • 93.7A source current (body diode)
  • Maximum steady-state thermal resistances
    • 1.33°C junction-to-case
    • 35.9°C junction-to-ambient
Published: 2023-12-15 | Updated: 2024-02-09