onsemi NVNJWS0K9N10MCL Small-Signal MOSFET

onsemi NVNJWS0K9N10MCL Small-Signal MOSFET is an N‑channel power MOSFET with integrated ESD protection. This MOSFET features low on‑resistance (RDS(on)), a drain‑to‑source voltage of 100V, and a continuous drain current of 1.33A at 25°C (RθJC). The NVNJWS0K9N10MCL MOSFET is AEC-Q101 qualified and PPAP capable, and is Pb-free. Typical applications include OBC, motor control, fan pumps, and LED lighting.

Features

  • Low RDS(on)
  • ESD-protected gate
  • AEC−Q101 qualified and PPAP capable
  • Wettable flank for enhanced optical inspection
  • Pb-free device

Applications

  • OBC
  • Motor control
  • Fan pumps
  • LED lighting

Specifications

  • 100V drain-to-source voltage
  • ±20V gate-to-source voltage
  • 10.18A pulsed drain current (tp=10μs)
  • -55°C to +175°C opearting temperature range

Thermal Characteristic

Performance Graph - onsemi NVNJWS0K9N10MCL Small-Signal MOSFET

Dimension Diagram

Mechanical Drawing - onsemi NVNJWS0K9N10MCL Small-Signal MOSFET
Published: 2026-07-24 | Updated: 2026-08-06