onsemi NXH450B100H4Q2 Si/SiC Hybrid Modules

onsemi NXH450B100H4Q2 Si/SiC Hybrid Modules contain two 1000V, 150A IGBTs, two 1200V, 30A SiC diodes, and two 1600V 30A bypass diodes, and an NTC thermistor. These Si/SiC hybrid modules feature low switching loss reduced system power dissipation, low inductive layout, press-fit, and solder pin options. The NXH450B100H4Q2 hybrid modules offer -40°C to 125°C in the storage temperature range and -40°C to 125°C in the operating temperature range under switching conditions. These Si/SiC hybrid modules are ideally used in solar inverters and uninterruptible power supplies.

Features

  • Silicon/SiC hybrid technology maximizes power density
  • Low switching loss reduces system power dissipation
  • Low inductive layout
  • Press-fit and solder pin options
  • This device is Pb-free, halogen-free, and is RoHS compliant

Specifications

  • -40°C to 125°C of the storage temperature range
  • -40°C to 125°C of operating temperature range under switching condition

Applications

  • Solar inverter
  • Uninterruptible power supplies

Schematic Diagram

Schematic - onsemi NXH450B100H4Q2 Si/SiC Hybrid Modules
Published: 2022-04-07 | Updated: 2024-06-18