onsemi UF3SC 650V and 1200V High-Performance SiC FETs
onsemi UF3SC 650V and 1200V High-Performance SiC FETs are silicon carbide devices with low RDS(on) of 7mΩ to 45mΩ built for fast switching speeds and lower switching losses. These devices are based on a unique cascode circuit configuration and exhibit an ultra-low gate charge. The cascode configuration employs a normally-on SiC JFET co-packaged with a Silicon MOSFET to produce a normally-off SiC FET device. The UF3SC FETs feature standard gate-drive characteristics that allow a true "drop-in replacement" to Si IGBTs, Si FETs, SiC MOSFETs, or Si super-junction devices. These SiC FETs include low intrinsic capacitance and excellent reverse recovery. onsemi UF3SC FETs operate at -55°C to +175°C temperature range and a -20V to +20V gate-source voltage range. These SiC FETs are ideal for electric-vehicle (EV) charging, photovoltaic (PV) inverters, motor drives, switch-mode power supplies, power factor correction (PFC) modules, and induction heating. The onsemi UF3SC SiC FETs are available in TO-247-3L and TO-247-4L package options for faster switching and clean gate waveforms.Features
- Drain-source breakdown voltage
- TO-247-4L at 650V 7mΩ; and 1200V 9mΩ and 16mΩ
- TO-247-3L at 1200V 16mΩ
- -20V to +20V drain-source voltage range
- -55°C to +175°C operating temperature range
- +175°C maximum junction temperature
Applications
- EV charging
- PV inverters
- Switch-mode power supplies
- Power factor correction modules
- Motor drives
- Induction heating
Package Outlines
Resources
View Results ( 7 ) Page
| Part Number | Datasheet | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Qg - Gate Charge |
|---|---|---|---|---|---|
| UF3SC065007K4S | ![]() |
650 V | 120 A | 9 mOhms | 214 nC |
| UF3SC120016K4S | ![]() |
1.2 kV | 107 A | 21 mOhms | 218 nC |
| UF3SC120009K4S | ![]() |
1.2 kV | 120 A | 11 mOhms | 234 nC |
| UF3SC065030B7S | ![]() |
650 V | 62 A | 27 mOhms | 43 nC |
| UF3SC065040B7S | ![]() |
650 V | 43 A | 42 mOhms | 43 nC |
| UF3SC120016K3S | ![]() |
1.2 kV | 107 A | 21 mOhms | 218 nC |
| UF3SC120040B7S | ![]() |
1.2 kV | 47 A | 35 mOhms | 43 nC |
Published: 2020-01-07
| Updated: 2025-07-24