New IR LEDs

ams OSRAM SFH 4059BS/BSR Chip LED Lens Infrared Emitters are high-power 850nm infrared LEDs that combine a compact SMT CHIPLED package with an advanced double-stack emitter design to deliver exceptional radiant intensity and efficiency. Designed for applications requiring long detection ranges and reliable sensing performance, these emitters are ideal for access control systems, security equipment, factory automation, appliances, tools, and eye/face/hand-tracking technologies. The SFH-4059BSR device is a reverse-mount variant of the SFH-4059BS, providing the same optical performance while offering additional flexibility for PCB layout and system design.
-
ams OSRAM SFH 4049B/BR Chip LED Lens 940nm Infrared EmittersEngineered to deliver high optical output in space-constrained sensing & illumination applications.10/6/2026 -
ams OSRAM SFH 404xB Chip LED Lens (940nm) Infrared EmittersDesigned for reliable performance in space-constrained sensing and illumination applications.10/6/2026 -
ams OSRAM SFH 4059B/BR Chip LED Lens 850nm Infrared EmittersDesigned to deliver maximum signal strength and excellent detector sensitivity.10/6/2026 -
ams OSRAM SFH 4059BS/BSR Chip LED Lens Infrared EmittersCombines a compact SMT CHIPLED package with an advanced double-stack emitter design.10/6/2026 -
ams OSRAM OSLON™ Black SFH 471x CS Infrared LEDsFor various industrial/automotive applications where high quality and robustness are essential.9/15/2026 -
ams OSRAM Power TOPLED Lens™ SFH 4250BS LEDThin-film IR: 6 double-stack chip technology increases the value of IR-based applications.7/21/2026 -
ams OSRAM Power TOPLED Lens™ SFH 4258BS & SFH 4259BS LEDsIR:6 thin-film chip technology for IREDs delivers radiant intensity in a compact 3.5x2.8mm package.7/21/2026 -
ams OSRAM SIDELED™ SFH 4256B & SFH 4244B Infrared EmittersFeature side-emitting SMT LED with integrated reflector and Thinfilm Chip technology.6/16/2026 -
ams OSRAM OSLON® IR Black Automotive Series LEDsHigh-power infrared LED with reduced red glow for in-cabin sensing applications.4/29/2026 -
ams OSRAM SFH 40x3B IR Chip LEDsThin-film IR:6 chip technology enhances IR-based capabilities, such as AR/VR eye‑tracking systems.3/9/2026 -
Vishay VCSEL-Based Proximity SensorsEnables precise distance‑sensing in consumer, industrial, and handheld applications.2/17/2026 -
ams OSRAM SFH 7061 Optical Force & Proximity Sensor ModuleFeatures an integrated 940nm IR emitter and photodiode in a 1.8mm x 1mm x 0.5mm package.1/13/2026 -
ams OSRAM SFH 4258B Power TOPLED™ LensOffers exceptional 202mW/sr radiant intensity employing IR:6 thin-film chip technology for IREDs.12/26/2025 -
ams OSRAM TOPLED™ SFH 4243B & SFH 4253B LEDsRobust, high-quality, surface-mount devices for general-purpose applications.12/9/2025 -
ams OSRAM FIREFLY™ SFH 4030B & SFH 4060B Infrared EmittersDeliver brighter infrared (IR) illumination while extending battery life.12/4/2025 -
ams OSRAM FIREFLY™ E1608 CN DELSSx.27 LEDsDeliver excellent brightness and color stability while maintaining low power consumption.10/23/2025 -
ams OSRAM Power TOPLED™ SFH 4240B/4250B LEDsLEDs are AEC-Q102 qualified and deliver short switching times in a clear epoxy package.9/4/2025 -
Kingbright High-Power 940nm IR LEDsDesigned to handle high drive current and deliver significantly greater radiant intensity at 940nm.8/11/2025 -
BIVAR Single Color PLCC LEDsIndustry-standard PLCC package with high luminous intensity and wide viewing angles.7/3/2025 -
Marktech Optoelectronics MTE2x MWIR Infrared EmittersFeature 90° half-intensity beam angle, high reliability, and 5V reverse voltage.5/5/2025 -
Dialight 521 Series 5mm IR LEDs & PhototransistorsFeature high-performance optical sensing, remote signaling, and non-contact detection.4/29/2025 -
Innovative Sensor Technology HIS550R & HIS2000R Thermal Infrared EmittersFeature NiCr filament-based thermal emitters with a gold-plated reflector in TO8/TO39 packages.3/24/2025 -
ams OSRAM IR SYNIOS® P2720 SFH 4795BS High Power LEDsDesigned for high-efficiency infrared illumination with a true 60° field of illumination.3/17/2025 -
Dialight 521 Series Gull-Wing LEDsAvailable in yellow-green, orange, red, blue, white, true-green, and non-visible IR color options.11/19/2024 -
ROHM Semiconductor SML-P14RWT86/-P14R3WT86 Standard LEDsNear-infrared surface-mount chip LEDs featuring AlGaAs packed with milky white diffused resin.8/1/2024 -