New Solid State Relays - SSR

Aratas G3VM-KR Slim SOP 4-Pin MOSFET Relays are designed to provide high switching capacity and low ON-resistance in space-constrained designs. The relays support load voltages up to 60V and continuous load currents up to 1A while reducing the mounting area by approximately 30% compared to conventional SOP packages. G3VM-KR relays feature a normally open 1a (SPST-NO) contact configuration and combine fast switching performance with low output resistance. Specifications include a typical ON resistance of 0.14Ω, 3750Vrms input-to-output isolation, and support for operation over a wide industrial temperature range. Aratas G3VM-KR MOSFET Relays are ideal for factory automation control equipment, programmable logic controller (PLC) systems, test and measurement instruments, and security equipment.
-
Aratas G3VM-KR Slim SOP 4-Pin MOSFET RelaysOffers 60V load voltage, 1A continuous load current, and low ON-resistance performance.9/3/2026 -
Aratas G3VH SiC MOSFET RelaysBased on Silicon Carbide (SiC) MOSFET technology to enable switching at voltages of 1000V or more.6/16/2026 -
Littelfuse SRP4-CC Space-Saving Solid-State RelaysDelivers four independently controlled solid-state relays in one compact package.2/2/2026 -
IXYS CPC1343G OptoMOSĀ® Solid State Relays60V, 900mA, bidirectional, normally open relays with 5000V isolation and fast switching.12/10/2025 -
IXYS CPC1601M 1-Form-A Solid State Latching RelayA non-isolated, low operating current relay integrated in a small 3mm x 3mm 8-pin DFN package.10/29/2025 -
Vishay VORA1150 Solid State RelayAEC-Q102 qualified 1 form A solid-state relay in an innovative 4-pin SMD-8 package.8/20/2025 -
Littelfuse SRP1 Essentials Solid-State RelaysReliable, cost-effective and complies with international standards such as cURus, VDE, CE, and UKCA.8/18/2025 -
IXYS CPC1056N 75mA Normally Open RelaysBidirectional, single-pole solid-state relays in a four-pin SOP package.8/14/2025 -
Carlo Gavazzi RSLS Ultra-Slim 5mm Plug-In Solid-State RelaysFeatures a 1-pole, ultra-slim 5mm wide design, ideal for low power AC and DC loads.8/11/2025 -
Littelfuse CPC2501M Solid State RelayIncorporates a normally closed (1-Form-B) solid state relay switch with an integrated circuit.5/22/2025 -
Schneider Electric SSP1E Harmony Solid-State RelaysRated voltage range of 5VDC to 24VDC and designed to meet application needs from 10A to 125A.3/11/2025 -
Vishay VOR1003M4 Solid State RelayOptically isolated 1 form A solid-state relay in a surface mount 4-pin SOP package.2/27/2025 -
Vishay VO1401AEF Solid State RelayOptically isolated 1 form A solid-state relay in a surface mount 4-pin SOP package.2/27/2025 -
Sensata Nova22 DR22C DIN-Rail Solid State RelaysSlim 22.5mm, low-depth industrial package reduces cabinet space without sacrificing performance.2/13/2025 -
Schneider Electric Solid-State Relay SolutionsFeatures compact designs for a wide variety of interfacing and load-switching applications.1/1/2025 -
Coto Technology COTOMOSĀ® S117X High-Voltage SiC MOSFET RelaysSupports and sustains load voltages of 1700V while carrying a current of up to 170mA.11/13/2024 -
Panasonic PhotoMOS HS WSSOP Semiconductor RelayHigh-temperature performance, excellent high-frequency characteristics, and a miniature package.10/7/2024 -
Aratas G3VM-YR MOSFET RelayLow-output capacitance and low-ON-resistance type suitable for high-frequency signal switches.9/27/2024 -
Aratas G3VM-QR MOSFET RelayLow off-state capacitance, low ON resistance, and can support 400mA maximum switching at 60V.9/24/2024 -
Vishay VOR1060M4 1 Form A Solid-State RelayFeatures a 50mA load current, 600V load voltage, & low on-resistance of 40Ω in a 4-pin SOP package.9/10/2024 -
Texas Instruments ISOM8600 80V Normally-Open SwitchInputs control the back-to-back MOSFETs without requiring a power supply on the secondary side.8/29/2024 -
Texas Instruments ISOM8610 Opto-Emulator SwitchOffers 80V single-pole, normally open switch with an opto-emulator input.8/1/2024 -
Littelfuse SRP1 High-Endurance Solid-State RelaysFeature multipurpose SSRs, which ensure superior uptime in high-frequency operations.7/30/2024 -
Altran Magnetics ASR-SJ Single-Phase DC Output Solid-State RelaysFeatures MOSFET or IGBT output and low impedance.7/1/2024 -
Altran Magnetics ASR-SMA & ASR-SMD Solid-State RelaysPCB-mount devices that feature optoelectronic isolation and 2500VAC dielectric strength.7/1/2024 -