Orion Fans OA109XC Super High-Speed AC Fans

Orion Fans OA109XC Super High-Speed AC Fans set a new high-performance standard by delivering 131cfm airflow in a 120mm housing. The smaller, more powerful fan provides more effective cooling or allows the use of fewer fans to produce the same airflow capacity.
View Results ( 6 ) Page
Part Number Datasheet Operating Supply Voltage Airflow Noise Speed Power Rating
OA254AN-11-1TBXC OA254AN-11-1TBXC Datasheet 115 VAC 850 CFM (24.1 m3/min) 69 dBA 2700 RPM 75 W
OA172SAP-11-1TBXC OA172SAP-11-1TBXC Datasheet 115 VAC 293 CFM (8.2 m3/min) 61 dBA 3300 RPM 50 W
OA109AP-11-1TBXC OA109AP-11-1TBXC Datasheet 115 VAC
OA109AP-22-1TBXC OA109AP-22-1TBXC Datasheet 230 VAC
OA172SAP-22-1TBXC OA172SAP-22-1TBXC Datasheet 230 VAC 293 CFM (8.2 m3/min) 61 dBA 3300 RPM 50 W
OA254AN-22-1TBXC OA254AN-22-1TBXC Datasheet 230 VAC 850 CFM (24.1 m3/min) 69 dBA 2700 RPM 75 W
Published: 2009-02-06 | Updated: 2025-08-05