Panasonic Industry AQV25_G3 PhotoMOS®

Panasonic Industry AQV25_G3 PhotoMOS® are relays that provide a continuous load current of up to 3.5A in a compact DIP package. These modules replace mercury and mechanical relays. This Panasonic AQV25_G3 PhotoMOS series features a 1 Form A Type contact arrangement and high capacity ratings. Typical applications include security equipment, fire-prevention systems, industrial machines, and HVAC, such as thermostats.

Features

  • High capacity switching
  • Low on-resistance (33mΩ typical, AQV252G3) and high sensitivity
  • 3.5A maximum continuous load current
  • 60V and 100V load voltage
  • Dual packaging options
  • RoHS and REACH compliant

Applications

  • Security equipment
  • Fire-prevention systems
  • Industrial machines
  • Thermostats (HVAC temperature controller)

Videos

Schematic

Schematic - Panasonic Industry AQV25_G3 PhotoMOS®
Published: 2018-09-25 | Updated: 2026-08-14