Panasonic Industry AQZ20xG High Capacity PhotoMOS®
Panasonic Industry AQZ20xG High Capacity PhotoMOS® are relays offered in a slim SIL 4-pin package (21.0mm x 3.5mm x 12.5mm), providing high-density mounting. The compact AQZ20xG series features a space-saving design, a low on-resistance of <0.015Ω typical, a high sensitivity of 1mA typical, and a low off-state leakage current of 10µA maximum. These high-capacity relays can switch a wide range of currents and voltages while controlling various types of loads, from small to 6A maximum AC/DC current for sequencers, motors, and lamps. The Panasonic AQZ20xG High Capacity PhotoMOS product line features an extremely low closed-circuit offset voltage, enabling control of low-level analog signals without distortion.
Features
- High-capacity-type power relay
- Low on-resistance and high sensitivity
- AC/DC dual use
- Slim SIL 4-pin package
- 10µA max. low-level off-state leakage current
- Controls low-level analog switches
Applications
- Traffic signals
- Measuring instruments
- Industrial machines
- Mercury relay replacement
Specifications
- Input
- 50mA LED forward current
- 5V LED reverse voltage
- 1A peak forward current
- 75mW power dissipation
- Output
- 60V, 100V, 200V, and 600V load voltage
- 6.0A, 4.0A, 2.0A, and 1.0A continuous load current
- 12.0A, 8.0A, 6.0A, and 3.0A peak load current
- 1.6W power dissipation
- 1.6W total power dissipation
- 2500Vrms I/O isolation voltage
- 0.5cps max. operating frequency
- 1000MΩ initial I/O isolation resistance
- 10µA off-state leakage current
- -40°C to +85°C operating temperature range
- -40°C to +100°C storage temperature range
- RoHS complaint
Videos
Additional Resources
Published: 2018-08-24
| Updated: 2026-08-14